Parametric results for: VT-702-EAW-5070-40M000000... under TCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vt702eaw507040m0000000
Select parts from the table below to compare.
Compare
Compare
VT-702-EAW-5070-40M0000000
Vectron International
Check for Price Yes Transferred 40 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm VECTRON INTERNATIONAL SMD, 10 PIN compliant Clock
VT-702-EAW-5070-40M0000000
Microsemi Corporation
Check for Price Yes Transferred 40 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm MICROSEMI CORP SMD, 10 PIN compliant Clock
VT-702-EAW-5070-40M0000000
Microchip Technology Inc
Check for Price Yes Obsolete 40 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 6 mA 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 10 CERAMIC LCC10,.2X.27,100/50 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm MICROCHIP TECHNOLOGY INC SMD, 10 PIN compliant Clock