Filter Your Search
1 - 3 of 3 results
|
VT-702-EAR-5080-25M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROSEMI CORP | SMD, 10 PIN | compliant | Clock | ||||||
|
VT-702-EAR-5080-25M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 25 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROCHIP TECHNOLOGY INC | SMD, 10 PIN | compliant | Clock | ||
|
VT-702-EAR-5080-25M0000000
Vectron International
|
Check for Price | Yes | Transferred | 25 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | VECTRON INTERNATIONAL | compliant | Clock |