Filter Your Search
1 - 4 of 4 results
|
VT-701-DAE-156C-13M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 10 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | LCC10,.2X.27,100/50 | compliant | Clock | ||
|
VT-701-DAE-156C-13M0000000
Microsemi Corporation
|
Check for Price | Transferred | 13 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 10 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC10,.2X.27,100/50 | unknown | Clock | ||||
|
VT-701-DAE-156C-13M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 13 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 10 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | SMD, 10 PIN | compliant | Clock | ||||
|
VT-701-DAE-156C-13M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 13 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 10 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | LCC10,.2X.27,100/50 | compliant | Clock |