Filter Your Search
1 - 4 of 4 results
|
VT-700-EAE-406B-16M3676670_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 16.3677 MHz | 4 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 3 ns | NO | 8 ppm | 3 ns | 10 mA | 3.465 V | 3.135 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Clock | ||||
|
VT-700-EAE-406B-16M3676670
Vectron International
|
Check for Price | Yes | Yes | Transferred | 16.3677 MHz | 4 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 3 ns | NO | 8 ppm | 3 ns | 10 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ||
|
VT-700-EAE-406B-16M3676670_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16.3677 MHz | 4 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 3 ns | NO | 8 ppm | 3 ns | 10 mA | 3.465 V | 3.135 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.2,212 | compliant | Clock | |||
|
VT-700-EAE-406B-16M3676670
Microsemi Corporation
|
Check for Price | Transferred | 16.3677 MHz | 4 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 3 ns | NO | 8 ppm | 3 ns | 10 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Clock |