Filter Your Search
1 - 4 of 4 results
|
VT-700-DFE-256C-14M7456000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Sine | ||||
|
VT-700-DFE-256C-14M7456000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.2,212 | compliant | Sine | |||
|
VT-700-DFE-256C-14M7456000
Microsemi Corporation
|
Check for Price | Transferred | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Sine | ||||
|
VT-700-DFE-256C-14M7456000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.2,212 | compliant | Sine |