Filter Your Search
1 - 3 of 3 results
|
VT-501-DAG-106B-32M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 8 ppm | 24 mA | 5.25 V | 4.75 V | 40/60 % | e4 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | GOLD OVER NICKEL | 11.8mm x 9.9mm x 2.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Clock | |||
|
VT-501-DAG-106B-32M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 8 ppm | 24 mA | 5.25 V | 4.75 V | 40/60 % | e4 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ||
|
VT-501-DAG-106B-32M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 8 ppm | 24 mA | 5.25 V | 4.75 V | 40/60 % | e4 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | GOLD OVER NICKEL | 11.8mm x 9.9mm x 2.2mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock |