Filter Your Search
1 - 2 of 2 results
|
VT-501-DAE-406D-8M75000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 8.75 MHz | 4 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 12 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | GOLD OVER NICKEL | 11.8mm x 9.9mm x 2.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Clock | ||
|
VT-501-DAE-406D-8M75000000
Vectron International
|
Check for Price | Yes | Transferred | 8.75 MHz | 4 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 12 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | VECTRON INTERNATIONAL | DILCC4,.38,300 | compliant | Clock |