Filter Your Search
1 - 3 of 3 results
|
VT-490-DFJ-156A-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 2 mA | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | EPOXY | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-490-DFJ-156A-10M0000000
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 2 mA | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | EPOXY | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ||
|
VT-490-DFJ-156A-10M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 2 mA | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | EPOXY | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Sine |