Parametric results for: VSSR2403101JUF under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vssr2403101juf
Select parts from the table below to compare.
Compare
Compare
VSSR2403101JUF
Vishay Intertechnologies
Check for Price Yes Active 100 Ω 5 % 1.4 W 1534 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM FLAME PROOF 100 mW 100 Ω ISOLATED 12 70 °C 100 Ω YES 50 V e3 150 °C -55 °C Rectangular 1 24 RECTANGULAR PACKAGE TUBE MATTE TIN GULL WING 1.63 mm 3.91 mm 8.66 mm VISHAY INTERTECHNOLOGY INC QSOP compliant Vishay
VSSR2403101JUF
Vishay Thin Film
Check for Price Yes Yes Active 100 Ω 5 % 1.4 W 1534 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM FLAME PROOF 100 mW 100 Ω ISOLATED 12 70 °C 100 Ω YES 50 V e3 150 °C -55 °C Rectangular 1 24 RECTANGULAR PACKAGE TUBE MATTE TIN GULL WING 1.63 mm 3.91 mm 8.66 mm VISHAY INTERTECHNOLOGY INC SMT, 3415 compliant EAR99 8533.21.00.20