Filter Your Search
1 - 2 of 2 results
|
VSSR1601473GTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 2 % | 1 W | 1519 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.91 mm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | QSOP | compliant | |||||
|
VSSR1601473GTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 47 kΩ | 2 % | 1 W | 1519 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN | GULL WING | 1.63 mm | 3.91 mm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1915 | unknown | EAR99 | 8533.21.00.20 |