Filter Your Search
1 - 2 of 2 results
|
VSOR1601472JUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | compliant | Vishay | |||||
|
VSOR1601472JUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 5 % | 1 W | 1539 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 1.63 mm | 3.86 mm | 9.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3915 | compliant | Vishay | EAR99 | 8533.21.00.20 |