Filter Your Search
1 - 3 of 3 results
|
VSMP20186K7300TCR0.2CBT
Vishay Intertechnologies
|
Check for Price | No | Transferred | 6.73 kΩ | 0.25 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 71.0458 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VSMP20186K7300TCR0.2CBT
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 6.73 kΩ | 0.25 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 122 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2018 | |||
|
VSMP20186K7300TCR0.2CBT
Vishay Foil Resistors
|
Check for Price | No | Obsolete | FIXED RESISTOR | VSMP2018 | e0 | 2 | Tin/Lead (Sn/Pb) | VISHAY FOIL RESISTORS | unknown | EAR99 |