Filter Your Search
1 - 2 of 2 results
|
VSMP201049K900TCR0.2FSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 49.9 kΩ | 1 % | 500 mW | 2010 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2010 (Z FOIL) | 187 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
VSMP201049K900TCR0.2FSW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 49.9 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 187 V | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 |