Filter Your Search
1 - 2 of 2 results
|
VSKTF200-12HKP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 200 kA | 50 mA | 6 A | 200 mA | 1.2 kV | 444 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 8 kA | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||
|
VSKTF200-12HKP
Vishay Semiconductors
|
Check for Price | Transferred | 200 mA | 1.2 kV | 444 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | 8541.30.00.80 |