Parametric results for: VSK-S10-3R3UA under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: vsks103r3ua
Select parts from the table below to compare.
Compare
Compare
VSK-S10-3R3UA-T
CUI Inc
Check for Price Yes Obsolete 110 V 3.3 V 264 V 85 V 3.201 V 3.399 V 2 A 1 NO NO ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 1 % 1 SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT 0.03535 Vrms HYBRID COMMERCIAL 6.6 W R-XXMA-X CE, UL 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 31.5 mm 76 mm 28.3 mm CUI INC PACKAGE-4 compliant EAR99 2018-08-07 CUI Inc.
VSK-S10-3R3UA
CUI Inc
Check for Price Yes Yes Obsolete 110 V 3.3 V 264 V 85 V 3.201 V 3.399 V 1 NO NO ALSO OPERATES IN DC INPUT VOLTAGE OF RANGE 120 TO 370 VOLT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 6.6 W R-XDMA-P4 55 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 28.5 mm 53.5 mm 19.5 mm CUI INC , compliant EAR99 CUI Inc. MODULE 4