Filter Your Search
1 - 2 of 2 results
|
VSBU-120-D305
CUI Inc
|
$89.8718 | Yes | Yes | Active | 115 V | 3.3 V | 260 V | 90 V | 15 A | 2 | NO | NO | ALSO HAVE A 5 V OUTPUT | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02333 Vrms | HYBRID | COMMERCIAL | 79.5 W | R-XXFM-X16 | CE, TUV, UL | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | PACKAGE-16 | compliant | EAR99 | CUI Inc. | ||
|
VSBU-120-D305-P
CUI Inc
|
Check for Price | Active | 115 V | 3.3 V | 260 V | 90 V | 15 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02333 Vrms | 79.5 W | CE, TUV, UL | 70 °C | 76.2 mm | 127 mm | CUI INC | , | compliant | EAR99 |