Filter Your Search
1 - 2 of 2 results
|
VSB3200-M3/73
Vishay Semiconductors
|
Check for Price | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||
|
VSB3200-M3/73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 A | 1.2 V | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | Vishay |