Filter Your Search
1 - 2 of 2 results
|
VS75B-24
International Rectifier
|
Check for Price | No | No | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.625 % | 1 | COMMERCIAL | 76.8 W | R-XXMA-X | e0 | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | ||||||
|
VS75B-24
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 76.8 W | R-XXFM-X11 | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-11 | compliant | EAR99 |