Filter Your Search
1 - 3 of 3 results
|
VS-700-LFF-GNN-669.3265
Microsemi Corporation
|
Check for Price | Transferred | 669.3265 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL | 400 ps | 50 ppm | 3 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | unknown | |||||
|
VS-700-LFF-GNN-669.3265
Vectron International
|
Check for Price | Yes | Yes | Transferred | 669.3265 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL | 400 ps | 50 ppm | 3 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | |||
|
VS-700-LFF-GNN-669.3265
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, LCC-6 |