Filter Your Search
1 - 10 of 267 results
|
VS-15MQ040-M3/5AT
Vishay Intertechnologies
|
$0.1409 | Yes | Active | 2.1 A | 340 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||||||||||
|
VS-15MQ040HM3/5AT
Vishay Intertechnologies
|
$0.1622 | Yes | Active | 490 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREEWHEELING DIODE | GENERAL PURPOSE | 330 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | EAR99 | |||||||||||||||||||
|
VS-15EWX06FN-M3
Vishay Intertechnologies
|
$0.2586 | Yes | Active | 15 A | 3.2 V | 32 ns | 50 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 120 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | DPAK-3 | ||||||||||||||||||
|
VS-15MQ040NTRPBF
Vishay Intertechnologies
|
$0.2758 | Yes | Yes | Active | 3 A | 340 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREEWHEELING DIODE | HIGH POWER | 330 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | SMA, 2 PIN | 2 | 8541.10.00.80 | |||||||||||||||
|
VS15VUA1VWMTR
ROHM Semiconductor
|
$0.3075 | Yes | Active | 24.4 V | 100 nA | 1 W | 17.25 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.3 V | 200 W | 15 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||||||
|
VS15VUA1LAMTFTR
ROHM Semiconductor
|
$0.3782 | Yes | Active | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | not_compliant | ROHM Semiconductor | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
VS15VUA1VWMTFTR
ROHM Semiconductor
|
$0.3803 | Yes | Active | 24.4 V | 100 nA | 1 W | 17.25 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.3 V | 200 W | 15 V | R-PDSO-F2 | AEC-Q101, IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||||||
|
VS-15ETH06-M3
Vishay Intertechnologies
|
$0.5936 | Yes | Active | 15 A | 2.2 V | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 120 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.10.00.80 | 2018-01-29 | |||||||||||||||||||
|
VS-15AWL06FNTRL-M3
Vishay Intertechnologies
|
$0.6076 | Yes | Active | 15 A | 920 mV | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 175 °C | -65 °C | 260 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||
|
VS-15EWH06FNTRL-M3
Vishay Intertechnologies
|
$0.6076 | Yes | Active | 15 A | 2.1 V | 30 ns | 50 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 120 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | DPAK-3/2 |