Filter Your Search
1 - 10 of 10 results
|
VS10P05
ProTek Devices
|
Check for Price | No | Active | 12.5 V | 100 µA | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 8 ELEMENTS | NO | 5 V | 8 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PSIP-T10 | e0 | 1 | 150 °C | -55 °C | 245 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | |||||
|
VS10P05CI-LF
ProTek Devices
|
Check for Price | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 5 ELEMENTS | NO | 5 V | 5 | AVALANCHE | 800 W | R-PSIP-T10 | IEC-61000-4-2, 4-4, 4-5 | 150 °C | -55 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
VS10P05CI
ProTek Devices
|
Check for Price | No | No | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 5 ELEMENTS | NO | 5 | AVALANCHE | 800 W | Not Qualified | R-PSIP-T10 | e0 | 150 °C | -55 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
VS10P05LCI
ProTek Devices
|
Check for Price | No | Obsolete | 9.8 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 5 V | 6 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PSIP-T10 | e0 | 1 | 245 | ISOLATED | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
VS10P05-LF
ProTek Devices
|
Check for Price | Yes | Active | 9.8 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 8 ELEMENTS | NO | 5 V | 8 | AVALANCHE | 800 W | Not Qualified | R-PSIP-T10 | e3 | 270 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | ROHS AND REACH COMPLIANT, PLASTIC, VSIP-10 | 10 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
VS10P05C-LF
ProTek Devices
|
Check for Price | Yes | Active | 9.8 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 8 ELEMENTS | NO | 5 V | 8 | AVALANCHE | 800 W | Not Qualified | R-PSIP-T10 | e3 | 270 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
VS10P05LC
ProTek Devices
|
Check for Price | No | Obsolete | 12.5 V | 100 µA | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | NO | 5 V | 8 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PSIP-T10 | e0 | 1 | 150 °C | -55 °C | 245 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | |||||
|
VS10P05LC-LF
ProTek Devices
|
Check for Price | Yes | Active | 9.8 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | NO | 5 V | 8 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PSIP-T10 | e3 | 270 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
VS10P05LCI-LF
ProTek Devices
|
Check for Price | Yes | Active | 9.8 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 5 V | 6 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PSIP-T10 | e3 | 270 | ISOLATED | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
VS10P05C
ProTek Devices
|
Check for Price | No | Obsolete | 12.5 V | 100 µA | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 8 ELEMENTS | NO | 5 V | 8 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PSIP-T10 | e0 | 1 | 150 °C | -55 °C | 245 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 |