Filter Your Search
1 - 1 of 1 results
|
VS-VSKH26/10
Vishay Intertechnologies
|
$27.4276 | Yes | Active | 1.65 V | 27 kA | 15 mA | 200 mA | 150 mA | 1 kV | 60 A | SCR | SINGLE WITH BUILT-IN DIODE | 1000 V/us | 1.7 V | 420 A | 15 mA | 1 kV | TO-240AA | R-PUFM-X5 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay |