Parametric results for: VS-ST300C under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 26 results

All Filters
|
5001 0005006257508751 000
-
560 000650 000560 000582 500605 000627 500650 000
-
1 1151 2901 1151 1591 2031 2461 290
-
4002 0004008001 2001 6002 000
-
Manufacturer Part Number: vsst300c
Select parts from the table below to compare.
Compare
Select Parts Part Number
VS-ST300C04C0
Vishay Intertechnologies
VS-ST300C04C1
Vishay Intertechnologies
VS-ST300C08C0
Vishay Intertechnologies
VS-ST300C08C1
Vishay Intertechnologies
VS-ST300C12C0L
Vishay Intertechnologies
VS-ST300C12C1
Vishay Intertechnologies
VS-ST300C04L0
Vishay Intertechnologies
VS-ST300C08C0L
Vishay Intertechnologies
VS-ST300C08L0
Vishay Intertechnologies
VS-ST300C20C0L
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
On-State Voltage-Max
On-state Current-Max
Leakage Current-Max
Holding Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Off-state Leakage Current-Max
Repetitive Peak Reverse Voltage
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
HTS Code
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 400 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 400 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 800 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 800 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 1.2 kV 1.29 kA SCR SINGLE 100 µs 1000 V/us 3 V 8.38 kA 50 mA 1.2 kV O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 1.2 kV 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 1.2 kV O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Yes Obsolete 2.18 V 560 kA 50 mA 600 mA 200 mA 400 V 1.115 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.30.00.80
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 800 V 1.29 kA SCR SINGLE 100 µs 1000 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Yes Obsolete 2.18 V 560 kA 50 mA 600 mA 200 mA 800 V 1.115 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.30.00.80
Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 2 kV 1.29 kA SCR SINGLE 100 µs 1000 V/us 3 V 8.38 kA 50 mA 2 kV O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
Compare
VS-ST300C04C0
Vishay Intertechnologies
$69.7941 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 400 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
VS-ST300C04C1
Vishay Intertechnologies
$72.4332 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 400 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
VS-ST300C08C0
Vishay Intertechnologies
$73.7633 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 800 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
VS-ST300C08C1
Vishay Intertechnologies
$76.6133 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 800 V 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
VS-ST300C12C0L
Vishay Intertechnologies
$88.9943 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 1.2 kV 1.29 kA SCR SINGLE 100 µs 1000 V/us 3 V 8.38 kA 50 mA 1.2 kV O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-ST300C12C1
Vishay Intertechnologies
$90.5850 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 1.2 kV 1.29 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 1.2 kV O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
VS-ST300C04L0
Vishay Intertechnologies
$91.7551 Buy Yes Obsolete 2.18 V 560 kA 50 mA 600 mA 200 mA 400 V 1.115 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 400 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.30.00.80
VS-ST300C08C0L
Vishay Intertechnologies
$93.6554 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 800 V 1.29 kA SCR SINGLE 100 µs 1000 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99
VS-ST300C08L0
Vishay Intertechnologies
$95.7455 Buy Yes Obsolete 2.18 V 560 kA 50 mA 600 mA 200 mA 800 V 1.115 kA SCR SINGLE 100 µs 500 V/us 3 V 8.38 kA 50 mA 800 V O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.30.00.80
VS-ST300C20C0L
Vishay Intertechnologies
$96.3659 Buy Yes Obsolete 2.18 V 650 kA 50 mA 600 mA 200 mA 2 kV 1.29 kA SCR SINGLE 100 µs 1000 V/us 3 V 8.38 kA 50 mA 2 kV O-CXDB-X3 125 °C -40 °C 1 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED VISHAY INTERTECHNOLOGY INC compliant EAR99