Filter Your Search
1 - 2 of 2 results
|
VS-HFA30TA60CHN3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 A | 2 V | 60 ns | 10 µA | 74 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW NOISE, PD-CASE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | unknown | Vishay | ||||
|
VS-HFA30TA60CHN3
Vishay Semiconductors
|
Check for Price | Active | 15 A | 2 V | 60 ns | 10 µA | 74 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW NOISE, PD-CASE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | Vishay | EAR99 | 8541.10.00.80 |