Filter Your Search
1 - 3 of 3 results
|
VS-800-EGU-EANG-2G94912000
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.9491 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; MIL-PRF-55310; MIL-STD-883 | 3.3 V | -95 dBc/Hz | 150 mA | 3.46 V | 3.14 V | e4 | 85 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | MICROCHIP TECHNOLOGY INC | unknown | ||||
|
VS-800-EGU-EANG-2G94912000
Vectron International
|
Check for Price | Yes | Transferred | 2.9491 GHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 0.632 dBm | 150 mA | 3.465 V | 3.135 V | e4 | 85 °C | SURFACE MOUNT | 10 | LCC10,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | VECTRON INTERNATIONAL | compliant | LCC10,.12X.2 | ||||
|
VS-800-EGU-EANG-2G94912000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.9491 GHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 0.632 dBm | 150 mA | 3.465 V | 3.135 V | e4 | 85 °C | SURFACE MOUNT | 10 | LCC10,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | MICROSEMI CORP | unknown |