Filter Your Search
1 - 3 of 3 results
|
VS-800-EGE-AANN-6G40000000
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | SMD, 10 PIN | compliant | ||||||||||||||||||||
|
VS-800-EGE-AANN-6G40000000
Vectron International
|
Check for Price | Yes | Transferred | 6.4 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | -98 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | 5.0mm x 3.2mm x 1.49mm | VECTRON INTERNATIONAL | LCC10,.12X.2,50/40 | unknown | ||
|
VS-800-EGE-AANN-6G40000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 6.4 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | -98 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | 5.0mm x 3.2mm x 1.49mm | MICROSEMI CORP | SMD, 10 PIN | compliant |