Filter Your Search
1 - 3 of 3 results
|
VS-800-EEE-AANN-1G96608000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.9661 GHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 3.3 V | 1.002 dBm | 150 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | MICROSEMI CORP | compliant | |||||
|
VS-800-EEE-AANN-1G96608000
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.9661 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; MIL-PRF-55310; MIL-STD-883 | 3.3 V | 4 dBm | -95 dBc/Hz | 150 mA | 3.46 V | 3.14 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | MICROCHIP TECHNOLOGY INC | compliant | |||
|
VS-800-EEE-AANN-1G96608000
Vectron International
|
Check for Price | Yes | Transferred | 1.9661 GHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 3.3 V | 1.002 dBm | 150 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | VECTRON INTERNATIONAL | compliant | LCC10,.12X.2 |