Filter Your Search
1 - 7 of 7 results
|
VS-720-LFD-CBC-625.0000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 625 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 20 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROCHIP TECHNOLOGY INC | DILCC6,.2 | compliant | |||
|
VS-720-LFD-CBC-625.000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 625 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROCHIP TECHNOLOGY INC | LCC, SMD, 6 PIN | compliant | |||
|
VS-720-LFD-CBC-625.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 625 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 5 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | ||||||
|
VS-720-LFD-CBC-625.000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 625 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | |||||
|
VS-720-LFD-CBC-625.0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 625 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 5 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | |||||||
|
VS-720-LFD-CBC625.000
Vectron International
|
Check for Price | Yes | Yes | Active | 625 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 20 ppm | 5 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||||
|
VS-720-LFD-CBC-625.000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 625 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant |