Parametric results for: VS-705-ECE-SCAN-622M08000... under Voltage Controlled Clock SAW Oscillators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vs705ecescan622m080000
Select parts from the table below to compare.
Compare
Compare
VS-705-ECE-SCAN-622M080000
Vectron International
Check for Price Yes Yes Transferred 622.08 MHz 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 250 ps 100 ppm 7 % LVPECL 250 ps 75 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.49mm x 5.08mm x 2.49mm VECTRON INTERNATIONAL compliant
VS-705-ECE-SCAN-622M080000
Microsemi Corporation
Check for Price Yes Transferred 622.08 MHz 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 250 ps 100 ppm 7 % LVPECL 250 ps 75 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.49mm x 5.08mm x 2.49mm MICROSEMI CORP compliant DILCC6,.2
VS-705-ECE-SCAN-622M080000
Microchip Technology Inc
Check for Price Yes Active 622.08 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 250 ps 100 ppm 7 % LVPECL 250 ps 75 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.49mm x 5.08mm x 2.49mm MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6