Filter Your Search
1 - 3 of 3 results
|
VS-5060-EEE-205X-2187M5
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SAW OSCILLATOR | TRAY | 3.3 V | 2.1875 GHz | 2.1875 GHz | 3 dBm | 100 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.96mm | MICROSEMI CORP | compliant | ||||||||
|
VS-5060-EEE-205X2187M5
Vectron International
|
Check for Price | Yes | Active | 2.1875 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | 3.3 V | 3 dBm | -92 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.18,378 | NO | 14.4mm x 9.5mm x 9.96mm | VECTRON INTERNATIONAL | compliant | |||||
|
VS-5060-EEE-205X-2187M5
Vectron International
|
Check for Price | Yes | Transferred | 2.1875 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | 3.3 V | 3 dBm | -92 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4,.18,378 | NO | 14.4mm x 9.5mm x 9.96mm | VECTRON INTERNATIONAL | compliant |