Parametric results for: VS-3MB-NR-IM2 under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vs3mbnrim2
Select parts from the table below to compare.
Compare
Compare
VS-3MB-NR-IM2
FUJITSU Limited
Check for Price Yes Obsolete 720 mW 12.5 Ω 15 A 240 V 24 V 15 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 240 mA 2.1 V 300 mV 3 V 15A@240VAC 15A@24VDC 15 ms 10 ms CSA; SEMKO; SEV; TV-8; UL; VDE -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT RT2 NO SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm x 12.9mm x 25.3mm FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.50
VS-3MB-NR-IM2
FUJITSU Semiconductor Limited
Check for Price Obsolete 720 mW 12.5 Ω 15 A 240 V 24 V 15 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 240 mA 2.1 V 300 mV 3 V 15A@240VAC 15A@24VDC 15 ms 10 ms CSA; SEMKO; SEV; TV-8; UL; VDE -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT RT2 NO SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm x 12.9mm x 25.3mm FUJITSU LTD ROHS COMPLIANT unknown EAR99 8536.41.00.50
VS-3MB-NR-IM2
FUJITSU Component Ltd
Check for Price Obsolete 720 mW 12.5 Ω 15 A 240 V 24 V 15 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 240 mA 2.1 V 300 mV 3 V 15A@240VAC 15A@24VDC 15 ms 10 ms CSA; SEMKO; SEV; TV-8; UL; VDE -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT RT2 NO SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm x 12.9mm x 25.3mm FUJITSU COMPONENT LTD unknown EAR99 8536.41.00.50