Filter Your Search
1 - 1 of 1 results
|
VS-30ETH06STRL-M3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 2.6 V | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY | 200 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay |