Filter Your Search
1 - 2 of 2 results
|
VS-16RIA80
Vishay Intertechnologies
|
$11.0014 | Yes | Active | 1.75 V | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 360 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||
|
VS-16RIA80M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 360 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 |