Filter Your Search
1 - 2 of 2 results
|
VS-15ETL06-1PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 A | 920 mV | 270 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 250 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | 175 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-262AA | TO-220, TO-262, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | 8.8 | Military: -65C to +175C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.11 | |||||
|
VS-15ETL06-1PBF
Vishay Semiconductors
|
Check for Price | Transferred | 15 A | 270 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 250 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-262AA | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.80 | 8.8 | Military: -65C to +175C | 71991395 |