Filter Your Search
1 - 1 of 1 results
|
VS-15ETH03-N3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.25 V | 40 ns | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 140 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Vishay |