Parametric results for: VS-12STC-IM2 under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vs12stcim2
Select parts from the table below to compare.
Compare
Compare
VS-12STC-IM2
FUJITSU Component Ltd
Check for Price Obsolete 530 mW 270 Ω 10 A 240 V 24 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 44 mA 8.4 V 1.2 V 12 V 10A@240VAC 10A@24VDC 15 ms 10 ms CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE -40 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT RT3 NO NOT SPECIFIED SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm x 12.9mm x 25.3mm FUJITSU COMPONENT LTD unknown EAR99 8536.41.00.20
VS-12STC-IM2
FUJITSU Semiconductor Limited
Check for Price Obsolete 530 mW 270 Ω 10 A 240 V 24 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 44 mA 8.4 V 1.2 V 12 V 10A@240VAC 10A@24VDC 15 ms 10 ms CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE -40 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT RT3 NO NOT SPECIFIED SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm x 12.9mm x 25.3mm FUJITSU LTD unknown EAR99 8536.41.00.20 ROHS COMPLIANT
VS-12STC-IM2
FUJITSU Limited
Check for Price Yes Obsolete 530 mW 270 Ω 10 A 240 V 24 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 44 mA 8.4 V 1.2 V 12 V 10A@240VAC 10A@24VDC 15 ms 10 ms CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE -40 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT RT3 NO NOT SPECIFIED SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm x 12.9mm x 25.3mm FUJITSU LTD compliant EAR99 8536.41.00.20 ROHS COMPLIANT