Filter Your Search
1 - 3 of 3 results
|
VS-12SMB-NR-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 530 mW | 270 Ω | 15 A | 240 V | 24 V | 15 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.2 V | 12 V | 15A@240VAC | 15A@24VDC | 15 ms | 10 ms | CSS; TV-8; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | |||
|
VS-12SMB-NR-UC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 530 mW | 270 Ω | 15 A | 240 V | 24 V | 15 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.2 V | 12 V | 15A@240VAC | 15A@24VDC | 15 ms | 10 ms | CSS; TV-8; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||
|
VS-12SMB-NR-UC
FUJITSU Component Ltd
|
Check for Price | Obsolete | 530 mW | 270 Ω | 15 A | 240 V | 24 V | 15 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.2 V | 12 V | 15A@240VAC | 15A@24VDC | 15 ms | 10 ms | CSS; TV-8; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.50 |