Filter Your Search
1 - 3 of 3 results
|
VS-100STBU-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 530 mW | 18.86 kΩ | 14 A | 250 V | 150 V | 14 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 70 V | 10 V | 100 V | 14A@250VAC | 14A@150VDC | 15 ms | 10 ms | CSA; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | NOT SPECIFIED | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | ||
|
VS-100STBU-UC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 530 mW | 18.86 kΩ | 14 A | 250 V | 150 V | 14 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 70 V | 10 V | 100 V | 14A@250VAC | 14A@150VDC | 15 ms | 10 ms | CSA; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | NOT SPECIFIED | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | |||
|
VS-100STBU-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Obsolete | 530 mW | 18.86 kΩ | 14 A | 250 V | 150 V | 14 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 70 V | 10 V | 100 V | 14A@250VAC | 14A@150VDC | 15 ms | 10 ms | CSA; UL | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | NOT SPECIFIED | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.75 |