Parametric results for: VRS51L580-25-P under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: vrs51l58025p
Select parts from the table below to compare.
Compare
Compare
VRS51L580-25-P
Cypress Semiconductor
Check for Price No Transferred 8 25 MHz 65536 1024 8051 8 16 36 NO 3.3 V NO NO NO YES FLASH 3.6 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40(UNSPEC) RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01
VRS51L580-25-PG
Cypress Semiconductor
Check for Price Yes Transferred 8 25 MHz 65536 1024 8051 8 16 36 NO 3.3 V NO NO NO YES FLASH 3.6 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40(UNSPEC) RECTANGULAR IN-LINE THROUGH-HOLE DUAL CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01
VRS51L580-25-PG
Ramtron International Corporation
Check for Price Yes Yes Obsolete 8 25 MHz 65536 1024 8051 NO 3.3 V CMOS FLASH INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40(UNSPEC) RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL RAMTRON INTERNATIONAL CORP unknown 8542.31.00.01 DIP, DIP40(UNSPEC)
VRS51L580-25-P
Ramtron International Corporation
Check for Price No No Obsolete 8 25 MHz 65536 1024 8051 NO 3.3 V CMOS FLASH INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40(UNSPEC) RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL RAMTRON INTERNATIONAL CORP unknown 8542.31.00.01 DIP, DIP40(UNSPEC)