Filter Your Search
1 - 2 of 2 results
|
VRS51L580-25-LG
Ramtron International Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 25 MHz | 65536 | 1024 | 8051 | YES | 3.3 V | CMOS | FLASH | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | RAMTRON INTERNATIONAL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||
|
VRS51L580-25-LG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 36 | YES | 3.3 V | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |