Filter Your Search
1 - 2 of 2 results
|
VRS51C570-40-QG
Ramtron International Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | RAMTRON INTERNATIONAL CORP | QFP, QFP44,.52SQ,32 | unknown | 8542.31.00.01 | |||||||||||||
|
VRS51C570-40-QG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 32768 | 1024 | 8051 | 8 | 16 | 36 | YES | 5 V | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |