Filter Your Search
1 - 10 of 12 results
|
VRS51C570-40-L
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 32768 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAMTRON INTERNATIONAL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
VRS51C570-40-L
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 1024 | 8051 | 8 | 16 | 36 | YES | 5 V | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||
|
VRS51C570-40-Q
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 1024 | 8051 | 8 | 16 | 36 | YES | 5 V | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, QFP44,.52SQ,32 | compliant | 8542.31.00.01 | |||||
|
VRS51C570-40-QG
Ramtron International Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | RAMTRON INTERNATIONAL CORP | QFP, QFP44,.52SQ,32 | unknown | 8542.31.00.01 | |||||||||||||
|
VRS51C570-40-PG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 32768 | 1024 | 8051 | 8 | 16 | 36 | NO | 5 V | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||
|
VRS51C570-40-P
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 32768 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAMTRON INTERNATIONAL CORP | DIP, DIP40(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||
|
VRS51C570-40-LG
Ramtron International Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | RAMTRON INTERNATIONAL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||
|
VRS51C570-40-QG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 32768 | 1024 | 8051 | 8 | 16 | 36 | YES | 5 V | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||
|
VRS51C570-40-P
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 1024 | 8051 | 8 | 16 | 36 | NO | 5 V | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||
|
VRS51C570-40-PG
Ramtron International Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40(UNSPEC) | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | RAMTRON INTERNATIONAL CORP | DIP, DIP40(UNSPEC) | unknown | 8542.31.00.01 |