Filter Your Search
1 - 2 of 2 results
|
VRS51C540-40-PG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 32 | NO | 5 V | NO | NO | NO | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||
|
VRS51C540-40-PG
Ramtron International Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | FLASH | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40(UNSPEC) | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | RAMTRON INTERNATIONAL CORP | unknown | 8542.31.00.01 | DIP, DIP40(UNSPEC) |