Filter Your Search
1 - 4 of 4 results
|
VRE310BS
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | R-PDSO-X8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | |||||||||||||
|
VRE310BD
Cirrus Logic
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 1 ppm/°C | COMMERCIAL | 0.016 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||
|
VRE310BD
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-8 | unknown | ||||||||||||
|
VRE310BS
Cirrus Logic
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 1 ppm/°C | COMMERCIAL | 0.016 % | R-PDSO-F8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOF | GWDIP8,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 2.54 mm | DUAL | CIRRUS LOGIC INC | SMT-8 | compliant |