Parametric results for: VRE3050C under Voltage References

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: vre3050c
Select parts from the table below to compare.
Compare
Select Parts Part Number
VRE3050C
Cirrus Logic
VRE3050C
Thaler Corp
VRE3050CD
Cirrus Logic
VRE3050CS
Cirrus Logic
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Output Voltage-Nom Analog IC - Other Type
Technology Number of Functions Number of Outputs Output Voltage-Max
Output Voltage-Min
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temp Coef of Voltage-Max
Temperature Grade
Trim/Adjustable Output
Voltage Tolerance-Max
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
Yes Obsolete 15 V YES 5 V THREE TERMINAL VOLTAGE REFERENCE HYBRID 1 1 5.001 V 4.999 V 36 V 8 V 2 ppm/°C COMMERCIAL YES 0.02 % S-PDSO-J8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOJ SMDIP8,.4 SQUARE SMALL OUTLINE MATTE TIN J BEND 2.54 mm DUAL 10.16 mm 3.58 mm 10.16 mm CIRRUS LOGIC INC SOJ, SMDIP8,.4 compliant
Yes Transferred THALER CORP unknown 8542.39.00.01
Obsolete CIRRUS LOGIC INC , unknown 8542.39.00.01 DIP 8
Obsolete CIRRUS LOGIC INC , unknown 8542.39.00.01
Compare
VRE3050C
Cirrus Logic
Check for Price Yes Obsolete 15 V YES 5 V THREE TERMINAL VOLTAGE REFERENCE HYBRID 1 1 5.001 V 4.999 V 36 V 8 V 2 ppm/°C COMMERCIAL YES 0.02 % S-PDSO-J8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOJ SMDIP8,.4 SQUARE SMALL OUTLINE MATTE TIN J BEND 2.54 mm DUAL 10.16 mm 3.58 mm 10.16 mm CIRRUS LOGIC INC SOJ, SMDIP8,.4 compliant
VRE3050C
Thaler Corp
Check for Price Yes Transferred THALER CORP unknown 8542.39.00.01
VRE3050CD
Cirrus Logic
Check for Price Obsolete CIRRUS LOGIC INC , unknown 8542.39.00.01 DIP 8
VRE3050CS
Cirrus Logic
Check for Price Obsolete CIRRUS LOGIC INC , unknown 8542.39.00.01