Filter Your Search
1 - 2 of 2 results
|
VRE105CA
Thaler Corp
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 13.5 V | 22 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | OTHER | 0.004 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
VRE105C
Thaler Corp
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 13.5 V | 22 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | OTHER | 0.008 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THALER CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |