Filter Your Search
1 - 8 of 8 results
|
VRE104CAHC
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VRE104CA
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | 4.4992 V | 4.5008 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.808 ppm/°C | OTHER | R-CDIP-T14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | 5.57 mm | APEX MICROTECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Apex Microtechnology | ||||
|
VRE104CHC
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VRE104CA
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 4.4992 V | 4.5008 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.808 ppm/°C | OTHER | 0.009 % | R-CDIP-T14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | 5.57 mm | CIRRUS LOGIC INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||
|
VRE104CA
Thaler Corp
|
Check for Price | Yes | Obsolete | 4.5 V | 4.4996 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.4 ppm/°C | OTHER | 0.009 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.05 mm | 5.6 mm | THALER CORP | unknown | ||||||||||||
|
VRE104C
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | 4.4992 V | 4.5008 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.99 ppm/°C | OTHER | R-CDIP-T14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | 5.57 mm | APEX MICROTECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Apex Microtechnology | ||||
|
VRE104C
Thaler Corp
|
Check for Price | Yes | Obsolete | 4.5 V | 4.4996 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.808 ppm/°C | OTHER | 0.018 % | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.05 mm | 5.6 mm | THALER CORP | unknown | ||||||||||||
|
VRE104CH
Cirrus Logic
|
Check for Price | Obsolete | CIRRUS LOGIC INC | , | unknown | EAR99 | 8542.39.00.01 |