Parametric results for: VR68000001005JRD00 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vr68000001005jrd00
Select parts from the table below to compare.
Compare
Compare
VR68000001005JRD00
Vishay Intertechnologies
$0.5460 Yes Active 10 MΩ 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 10000 70 °C NO 10 kV e3 CQC; IEC62368-1; UL; VDE 155 °C -55 °C Tubular 2 TR Tin (Sn) WIRE 780 µm 6.8 mm 18 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
VR68000001005JRD00
Vishay BCcomponents
Check for Price Yes Yes Active 10 MΩ 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 10000 70 °C NO 10 kV e3 CQC; IEC62368-1; UL; VDE 155 °C -55 °C Tubular 2 TR Tin (Sn) WIRE 780 µm 6.8 mm 18 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90