Parametric results for: VR37000001655FA100 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vr37000001655fa100
Select parts from the table below to compare.
Compare
Compare
VR37000001655FA100
Vishay BCcomponents
Check for Price Yes Yes Active 16.5 MΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 3500 70 °C NO 3.5 kV e3 AEC-Q200; CQC; VDE 155 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 700 µm 4 mm 9 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99
VR37000001655FA100
Vishay Intertechnologies
Check for Price Yes Active 16.5 MΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 3500 70 °C NO 3.5 kV e3 AEC-Q200; CQC; VDE 155 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 700 µm 4 mm 9 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant