Filter Your Search
1 - 10 of 63 results
|
ML0402V-R357-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 357 mΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML0805V-R357-FTQ
RCD Components Inc
|
Check for Price | No | Active | 357 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 170 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML2512V-R357-FB101Q
RCD Components Inc
|
Check for Price | No | Active | 357 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 170 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML2010V-R357-FB101W
RCD Components Inc
|
Check for Price | Yes | Active | 357 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML0402V-R357-FT
RCD Components Inc
|
Check for Price | Active | 357 mΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
ML1206V-R357-FB101W
RCD Components Inc
|
Check for Price | Yes | Active | 357 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML1206V-R357-FB101Q
RCD Components Inc
|
Check for Price | No | Active | 357 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 170 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML0603V-R357-FBQ
RCD Components Inc
|
Check for Price | No | Active | 357 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 170 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 400 µm | 1.55 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
ML0805V-R357-FT
RCD Components Inc
|
Check for Price | Active | 357 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
ML2010V-R357-FTQ
RCD Components Inc
|
Check for Price | No | Active | 357 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 170 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 |